
The NZX7V5B,133 Zener diode from NXP operates over a temperature range of -55°C to 175°C and features a maximum power dissipation of 500mW. With a working voltage of 7.5V and a Zener voltage of 7.4V, this diode offers a tolerance of 2% and a voltage tolerance of 3%. It is available in a SC package and is lead-free and RoHS compliant.
NXP NZX7V5B,133 technical specifications.
| Package/Case | SC |
| Impedance | 15R |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 500mW |
| Max Reverse Current | 1uA |
| Max Reverse Leakage Current | 1uA |
| Mount | Through Hole |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| RoHS Compliant | Yes |
| Tolerance | 2% |
| Voltage Tolerance | 3% |
| Working Voltage | 7.5V |
| Zener Voltage | 7.4V |
| RoHS | Compliant |
Download the complete datasheet for NXP NZX7V5B,133 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
