The OM13085UL is an LPCXpresso board designed to enable evaluation and development for the LPC1769 microcontroller. It features an integrated CMSIS-DAP debug probe, high-speed USB support, and an Arduino UNO compatible expansion header. The board provides a complete development environment when used with the MCUXpresso IDE and other toolchains. It is based on the Arm Cortex-M3 architecture and includes 512KB of Flash and 64KB of SRAM.
Checking distributor stock and pricing after the page loads.
NXP OM13085UL technical specifications.
| Core | Arm Cortex-M3 |
| Clock Speed | 120MHz |
| Flash Memory | 512KB |
| SRAM | 64KB |
| Board Interface | USB / CMSIS-DAP |
| RoHS | Compliant |
| REACH | Unaffected |