The OM13098UL is an LPCXpresso board designed for the LPC54114 microcontroller, featuring an integrated Link2 debug probe and Arduino UNO R3 compatible headers. It provides a powerful and flexible development system for the Arm Cortex-M4 and Cortex-M0+ dual-core architecture.
Checking distributor stock and pricing after the page loads.
| Target MCU | LPC54114 |
| Core | Arm Cortex-M4 & Cortex-M0+ |
| Integrated Debugger | Link2 |
| Interface Headers | Arduino UNO R3 |
| Flash Memory | 256KB |
| SRAM | 192KB |
| RoHS | Compliant |