The OM27462CDKP is a flexible and easy-to-use controller development kit for the NXP PN7462 family of NFC microcontrollers. It features the PNEV7462C evaluation board, which is based on the PN7462AU, an all-in-one chip that combines a 32-bit ARM Cortex-M0 processor with a high-power NFC IC and an optional ISO/IEC 7816 contact smart card reader interface. The kit includes two pre-tuned antennas (65x65 mm² optimized for EMVCo and 30x50 mm² for Access Management), three small antenna matching PCBs for custom designs, an OM13054 LPC-Link2 debug adapter, and five PN7462AU IC samples in HVQFN64 package. It is fully supported by the NFC Cockpit tool and the NFC Reader Library.
Checking distributor stock and pricing after the page loads.
| Main Processor | ARM Cortex-M0 |
| NFC Operating Frequency | 13.56MHz |
| SRAM | 12kB |
| EEPROM | 4kB |
| Core Operating Frequency | 20MHz |
| Host Interfaces | I2C, SPI, USB, UART |
| Kit Contents | PNEV7462C board, 65x65mm antenna, 30x50mm antenna, 3x matching PCBs, OM13054 LPC-Link2 adapter, 5x PN7462AU samples |
| Board Number | PNEV7462C |
| Rohs Status | RoHS3 Compliant |
| Reach Status | REACH Unaffected |