MPU QorIQ RISC 32-Bit 800MHz 1.5V/1.8V/2.5V/3.3V 689-Pin TEPBGA II
NXP P1011PXE2HFA technical specifications.
| Data Bus Width | 32b |
| Interface | I2C, UART |
| Max Frequency | 533MHz |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tray |
| RAM Size | 256KB |
| Weight | 0.167308oz |
| RoHS | Compliant |
No datasheet is available for this part.