The P1016NSN5FFB is a 32-bit RISC microcontroller from NXP, operating at a maximum temperature of 125°C. It features a 32KB cache and 16 programmable I/Os. The device is packaged in tape and reel format for surface mount applications, with a voltage rating of 3.3V.
Checking distributor stock and pricing after the page loads.
NXP P1016NSN5FFB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Mount | Surface Mount |
| Number of I/Os | 16 |
| Number of Programmable I/O | 16 |
| Packaging | Tape and Reel |
| Series | MPC8xx |
| Voltage | 3.3V |
| Weight | 0.083963oz |
| RoHS | Compliant |
No datasheet is available for this part.