Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P1023NSE5BFB datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | LFBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.035186oz |
| RoHS | Compliant |
Download the complete datasheet for NXP P1023NSE5BFB to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.