Microprocessors - MPU P1023 400/200/667
Checking distributor stock and pricing after the page loads.
| Package/Case | LFBGA |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | 0°C |
| Number of Cores | 2 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | QorIQ P1 |
| Weight | 0.03496oz |
| RoHS | Compliant |