
Digital Signal Processors & Controllers - DSP, DSC P4080 XT 1333/1333 R2
NXP P4080NXN1NNB technical specifications.
| Core Architecture | RISC |
| Data Bus Width | 32b |
| Max Operating Temperature | 125°C |
| Memory Size | 32KB |
| Memory Type | Cache, |
| Package Quantity | 21 |
| RoHS | Not Compliant |
No datasheet is available for this part.