NXP P80C51FA-4B557 technical specifications.
| Package/Case | QFP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | UART, USART, EBI/EMI |
| Max Frequency | 16MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Memory Type | ROMless, |
| Number of I/Os | 32 |
| Number of Programmable I/O | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 480 |
| Packaging | Tray |
| Peripherals | POR, PWM |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | 80C |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P80C51FA-4B557 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.