The P80C554SFBD,557 is an 80C51 microcontroller from NXP, featuring a 16MHz core clock speed and a ROMless design. It supports I2C and UART interfaces and has 3 timers/counters. The device operates within a temperature range of -40°C to 85°C and is powered by a 5V supply voltage. The microcontroller is available in a surface mount LQFP package.
NXP P80C554SFBD,557 technical specifications.
| Package/Case | LQFP |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 85°C |
| Memory Type | ROMless |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| RAM Size | 512B |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.