NXP P82B715TD112 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Frequency | 400kHz |
| Interface | I2C, SMBus |
| Lead Free | Lead Free |
| Max Frequency | 400kHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 12V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Supply Current | 22mA |
| Supply Voltage-Nom | 12V |
| RoHS | Compliant |
Download the complete datasheet for NXP P82B715TD112 to view detailed technical specifications.
No datasheet is available for this part.