NXP P87C51FA-4B,557 technical specifications.
| Package/Case | PQFP |
| Core Architecture | 80C51 |
| Frequency | 16MHz |
| Interface | UART |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51FA-4B,557 to view detailed technical specifications.
No datasheet is available for this part.