
IC 80C51 MCU 512 RAM 40-DIP
Checking distributor stock and pricing after the page loads.
NXP P87C51RC+4N,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Interface | UART, USART, EBI/EMI |
| Max Operating Temperature | 70°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 32KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | 0°C |
| Min Supply Voltage | 2.7V |
| Mount | Through Hole |
| Number of I/Os | 32 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 9 |
| Packaging | Rail/Tube |
| Peripherals | POR, PWM, WDT |
| RAM Size | 512B |
| RoHS Compliant | Yes |
| Series | 87C |
| RoHS | Compliant |
No datasheet is available for this part.
