
The P87C51RD+4A is a 64KB 8051 microcontroller from NXP, operating at a frequency of 16MHz. It features 32 I/Os and is packaged in a lead-free LCC package. The device is RoHS compliant and can be supplied with a voltage between 2.7V and 5.5V. It is available in rail or tube packaging.
Sign in to ask questions about the NXP P87C51RD+4A datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P87C51RD+4A technical specifications.
| Access Time | 16us |
| Package/Case | LCC |
| Core Architecture | 8051 |
| Frequency | 16MHz |
| Lead Free | Lead Free |
| Max Supply Voltage | 5.5V |
| Memory Size | 64KB |
| Min Supply Voltage | 2.7V |
| Number of I/Os | 32 |
| Packaging | Rail/Tube |
| RAM Size | 128B |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P87C51RD+4A to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
