Standard Marking * Tube Dry Pack
Checking distributor stock and pricing after the page loads.
NXP P87LPC764BD/CP3220 technical specifications.
| Package/Case | SO |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 70°C |
| Memory Size | 4KB |
| Memory Type | EPROM, |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 1.5W |
| Number of Programmable I/O | 18 |
| Number of Timers/Counters | 2 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |