NXP P87LPC778FDH,529 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART |
| Max Frequency | 20MHz |
| Max Operating Temperature | 85°C |
| Memory Size | 8KB |
| Memory Type | OTP, , EPROM |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Number of I/Os | 18 |
| Number of Timers/Counters | 1 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS Compliant | No |
| Series | LPC700 |
| RoHS | Not CompliantNo |
Download the complete datasheet for NXP P87LPC778FDH,529 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
