IC 80C51 Mcu Flash 64K 44-PLCC
Checking distributor stock and pricing after the page loads.
| Package/Case | PLCC |
| Core Architecture | 80C51 |
| Frequency | 33MHz |
| Interface | I2C, UART |
| Max Operating Temperature | 70°C |
| Memory Size | 64KB |
| Memory Type | FLASH |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Timers/Counters | 3 |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| RAM Size | 8KB |
| RoHS | Compliant |