The P89LPC902FD,512 is an 80C51 microcontroller from NXP, operating at a frequency of 18MHz. It features a UART interface and 1KB of FLASH memory, as well as 128 bytes of RAM. The device is packaged in a surface-mount SO package and is specified to operate over a temperature range of -40°C to 85°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V.
Checking distributor stock and pricing after the page loads.
NXP P89LPC902FD,512 technical specifications.
| Package/Case | SO |
| Core Architecture | 80C51 |
| Frequency | 18MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.