The P89LPC904FN,129 is an 80C51 microcontroller from NXP. It features an 8-bit data bus and a maximum operating frequency of 12MHz. The device is packaged in a PDIP and has a maximum power dissipation of 1.5W. It includes 1KB of FLASH memory and 128B of RAM. The microcontroller operates within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP P89LPC904FN,129 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | UART |
| Max Frequency | 12MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Number of Programmable I/O | 6 |
| Number of Timers/Counters | 2 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.