Sign in to ask questions about the NXP P89LPC907FD,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC907FD,112 technical specifications.
| Package/Case | SOIC |
| Core Architecture | 8051 |
| Interface | UART, USART |
| Max Operating Temperature | 85°C |
| Memory Size | 1KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 6 |
| Oscillator Type | Internal |
| Package Quantity | 100 |
| Packaging | Cut Tape |
| Peripherals | Brown-out Detect/Reset, POR, WDT, PWM |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC907FD,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
