The P89LPC9103 microcontroller features an 80C51 core operating at 18MHz, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V. It includes 1KB of FLASH memory and 128B of RAM. The device is designed for surface mount applications and can operate within a temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
NXP P89LPC9103FTK,118 technical specifications.
| Core Architecture | 80C51 |
| Frequency | 18MHz |
| Interface | UART |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 1KB |
| Memory Type | FLASH |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Surface Mount |
| Number of Timers/Counters | 2 |
| RAM Size | 128B |
| RoHS | Compliant |
No datasheet is available for this part.