The P89LPC915FDH-S is an 80C51 microcontroller from NXP, featuring an 8-bit data bus and a maximum operating frequency of 18MHz. It supports SPI and UART interfaces and includes 2KB of FLASH memory and 256B of RAM. The device is packaged in a SOT-402-1 and is rated for operation between -40°C and 125°C, with a maximum supply voltage of 3.6V and a minimum supply voltage of 2.4V.
NXP P89LPC915FDH-S technical specifications.
| Package/Case | SOT-402-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 14 |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC915FDH-S to view detailed technical specifications.
No datasheet is available for this part.