Sign in to ask questions about the NXP P89LPC915FN,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC915FN,112 technical specifications.
| Package/Case | DIP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Number of I/Os | 12 |
| Number of Programmable I/O | 12 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 28 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| Watchdog Timer | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC915FN,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.