8-bit Microcontrollers - MCU 2K FL/256B RAM/I2C/UART/ADC
Checking distributor stock and pricing after the page loads.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 14 |
| Number of Timers/Counters | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RAM Size | 256B |
| RoHS | Compliant |