The P89LPC9201FDH microcontroller features an 8051 core with a maximum operating frequency of 18MHz. It has 2KB of FLASH memory and 256B of RAM. The device operates over a temperature range of -40°C to 85°C and is supplied with a voltage between 2.4V and 3.6V. It includes various peripherals such as brown-out detect/reset, power-on reset, pulse-width modulation, and a watchdog timer. The microcontroller is packaged in a TSSOP package and is compliant with the Restriction of Hazardous Substances (RoHS) directive.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP P89LPC9201FDH,112 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP P89LPC9201FDH,112 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 8051 |
| Data Bus Width | 8b |
| Interface | I2C, UART, USART, SPI |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 2KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 18 |
| Number of Programmable I/O | 15 |
| Number of Timers/Counters | 2 |
| Oscillator Type | Internal |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9201FDH,112 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.