NXP P89LPC922FN112 technical specifications.
| Package/Case | PDIP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Frequency | 18MHz |
| Height | 3.2mm |
| Interface | I2C, UART, USART |
| Lead Free | Lead Free |
| Length | 26.92mm |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.4V |
| Mount | Through Hole |
| Number of I/Os | 18 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 18 |
| Number of PWM Channels | 2 |
| Number of Timers/Counters | 2 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | LPC900 |
| Watchdog Timer | Yes |
| Width | 6.4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC922FN112 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
