NXP P89LPC925FN-S technical specifications.
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 15 |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS | Not Compliant |
Download the complete datasheet for NXP P89LPC925FN-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.