NXP P89LPC9301FDH512 technical specifications.
| Package/Case | TSSOP |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART, USART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.5W |
| Max Supply Voltage | 3.6V |
| Memory Size | 4KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of I/Os | 26 |
| Number of Programmable I/O | 23 |
| Number of Timers/Counters | 3 |
| Oscillator Type | Internal |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT |
| Radiation Hardening | No |
| RAM Size | 256B |
| Series | LPC900 |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC9301FDH512 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
