The P89LPC934FDH-S is an 8-bit microcontroller based on the 80C51 core, featuring 8KB of FLASH memory and 256B of RAM. It operates at a maximum frequency of 18MHz and has a supply voltage range of 2.4V to 3.6V. The device is packaged in a SOT-361-1 package and is RoHS compliant. It is suitable for use in applications requiring a high level of integration and flexibility, with a wide range of interfaces including I2C, SPI, and UART.
NXP P89LPC934FDH-S technical specifications.
| Package/Case | SOT-361-1 |
| Core Architecture | 80C51 |
| Data Bus Width | 8b |
| Interface | I2C, SPI, UART |
| Max Frequency | 18MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.4V |
| Number of Programmable I/O | 26 |
| Package Quantity | 51 |
| Packaging | Rail/Tube |
| RAM Size | 256B |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC934FDH-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.