NXP P89LPC938FA-S technical specifications.
| Access Time | 18us |
| Core Architecture | 8051 |
| Frequency | 18MHz |
| Lead Free | Lead Free |
| Number of Bits | 8 |
| Package Quantity | 296 |
| Packaging | Rail/Tube |
| RAM Size | 768B |
| RoHS | Compliant |
Download the complete datasheet for NXP P89LPC938FA-S to view detailed technical specifications.
No datasheet is available for this part.