
The PBHV8540Z,115 is a surface mount NPN transistor with a maximum collector current of 500mA and a maximum power dissipation of 1.4W. It has a collector-emitter breakdown voltage of 400V and a transition frequency of 30MHz. The transistor is packaged in a TO-261-4 case and is lead free and RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the NXP PBHV8540Z,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBHV8540Z,115 technical specifications.
| Package/Case | TO-261-4 |
| Collector Emitter Breakdown Voltage | 400V |
| Collector Emitter Voltage (VCEO) | 400V |
| Collector-emitter Voltage-Max | 250mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 400V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 30MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBHV8540Z,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
