Sign in to ask questions about the NXP PBHV9040X datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBHV9040X technical specifications.
| Package/Case | SOT-89 |
| Collector Emitter Breakdown Voltage | -400V |
| Collector Emitter Voltage (VCEO) | -400V |
| Max Operating Temperature | 150°C |
| Max Power Dissipation | 1.5W |
| Polarity | PNP |
| Reach SVHC Compliant | No |
| Transition Frequency | 55MHz |
| RoHS | Not Compliant |
Download the complete datasheet for NXP PBHV9040X to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.