The PBHV9040ZT/R is a PNP transistor from NXP with a maximum collector current of 250mA and a gain bandwidth product of 55MHz. It can withstand a collector-emitter voltage of up to 400V and a collector base voltage of 500V. The device is packaged in a SC package and is available in quantities of 1000. It is RoHS compliant and has an operating temperature range of -55°C to 150°C.
NXP PBHV9040ZT/R technical specifications.
| Package/Case | SC |
| Collector Base Voltage (VCBO) | 500V |
| Collector-emitter Voltage-Max | 400V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 55MHz |
| Max Collector Current | 250mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1.4W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.