Sign in to ask questions about the NXP PBLS1503Y,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBLS1503Y,115 technical specifications.
| Package/Case | TSSOP |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Saturation Voltage | 150mV |
| Collector-emitter Voltage-Max | 150mV |
| Emitter Base Voltage (VEBO) | 1.1V |
| Height | 1mm |
| Lead Free | Lead Free |
| Length | 2.2mm |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 300mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 280MHz |
| Width | 1.35mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBLS1503Y,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.