NXP PBR941TR technical specifications.
| Package/Case | SOT-23 |
| Current Rating | 50mA |
| Gain | 15dB |
| Lead Free | Lead Free |
| Packaging | Cut Tape |
| Polarity | NPN |
| DC Rated Voltage | 10V |
| RoHS | Compliant |
Download the complete datasheet for NXP PBR941TR to view detailed technical specifications.
No datasheet is available for this part.