
The PBSS2515M,315 is a surface mount NPN transistor with a collector base voltage of 15V and a maximum collector current of 500mA. It operates at a frequency of 420MHz and has a gain bandwidth product of 420MHz. The transistor is lead free and RoHS compliant, with a maximum power dissipation of 430mW. It is suitable for use in applications where high frequency operation is required, and is packaged in a DFN package for surface mount applications. The operating temperature range is from -65°C to 150°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PBSS2515M,315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS2515M,315 technical specifications.
| Package/Case | DFN |
| Collector Base Voltage (VCBO) | 15V |
| Collector Emitter Breakdown Voltage | 15V |
| Collector Emitter Voltage (VCEO) | 15V |
| Collector-emitter Voltage-Max | 250mV |
| Emitter Base Voltage (VEBO) | 6V |
| Frequency | 420MHz |
| Gain Bandwidth Product | 420MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 15V |
| Max Collector Current | 500mA |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 430mW |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 430mW |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 420MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS2515M,315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
