
The NPN transistor has a maximum collector current of 5.1A and a maximum power dissipation of 2.1W. It operates within a temperature range of -65°C to 150°C and is packaged in a TO-243AA surface mount package. The device is lead free and RoHS compliant, with a transition frequency of 130MHz.
NXP PBSS303NX,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Collector-emitter Voltage-Max | 220mV |
| Emitter Base Voltage (VEBO) | 5V |
| Frequency | 130MHz |
| Gain Bandwidth Product | 130MHz |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 5.1A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Power Dissipation | 2.1W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 130MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS303NX,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
