
The NPN transistor is packaged in a TO-243AA surface mount package, suitable for use in high-temperature applications up to 150°C. It has a maximum collector current of 4.5A and a maximum power dissipation of 2.1W. The device is RoHS compliant and has a gain bandwidth product of 110MHz. The operating temperature range is from -65°C to 150°C.
NXP PBSS306NX,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 100V |
| Collector Emitter Breakdown Voltage | 100V |
| Collector Emitter Voltage (VCEO) | 100V |
| Collector-emitter Voltage-Max | 245mV |
| Emitter Base Voltage (VEBO) | 5V |
| Gain Bandwidth Product | 110MHz |
| hFE Min | 200 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 100V |
| Max Collector Current | 4.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Transition Frequency | 110MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS306NX,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
