NXP PBSS4021PZ,115 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 20V |
| Collector Emitter Breakdown Voltage | 20V |
| Collector Emitter Voltage (VCEO) | 20V |
| Collector-emitter Voltage-Max | 240mV |
| Emitter Base Voltage (VEBO) | -5V |
| Frequency | 85MHz |
| Gain Bandwidth Product | 85MHz |
| hFE Min | 250 |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 20V |
| Max Collector Current | 6.6A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Power Dissipation | 2.6W |
| RoHS Compliant | Yes |
| Transition Frequency | 85MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4021PZ,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
