
The NXP PBSS4032PX,115 is a PNP transistor with a collector base voltage of 30V and a maximum collector current of 4.2A. It has a gain bandwidth product of 115MHz and a maximum power dissipation of 2.5W. The transistor is packaged in a TO-243AA surface mount package and is RoHS compliant. It operates over a temperature range of -55°C to 150°C.
Sign in to ask questions about the NXP PBSS4032PX,115 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS4032PX,115 technical specifications.
| Package/Case | TO-243AA |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 400mV |
| Emitter Base Voltage (VEBO) | -5V |
| Gain Bandwidth Product | 115MHz |
| hFE Min | 200 |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 4.2A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.5W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | PNP |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4032PX,115 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
