Sign in to ask questions about the NXP PBSS4032SPN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
NXP PBSS4032SPN technical specifications.
| Package/Case | SOIC |
| Collector Base Voltage (VCBO) | 30V |
| Collector Emitter Breakdown Voltage | 30V |
| Collector Emitter Voltage (VCEO) | 30V |
| Height | 1.75mm |
| Length | 5mm |
| Max Collector Current | 5.7A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.3W |
| Mount | Surface Mount |
| Packaging | Cut Tape |
| Polarity | NPN, PNP |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 115MHz |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4032SPN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
