The PBSS4041NZ is a surface mount NPN transistor from NXP with a maximum collector current of 7A and a maximum operating temperature of 150°C. It features a collector base voltage of 60V and a collector emitter breakdown voltage of 60V. The transistor has a maximum power dissipation of 2.6W and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the NXP PBSS4041NZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Breakdown Voltage | 60V |
| Collector Emitter Saturation Voltage | 195mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 1.8mm |
| Length | 6.7mm |
| Max Collector Current | 7A |
| Max Frequency | 100MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 2.6W |
| Mount | Surface Mount |
| Polarity | NPN |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Transition Frequency | 105MHz |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4041NZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
