
The PBSS4230T,215 is a surface mount NPN transistor with a collector-emitter breakdown voltage of 30V and a maximum collector current of 2A. It has a maximum power dissipation of 480mW and is packaged in a TO-236-3 case. The device is lead-free and RoHS compliant, making it suitable for use in a variety of applications. The transistor operates at a transition frequency of 230MHz, making it suitable for high-frequency applications.
NXP PBSS4230T,215 technical specifications.
| Package/Case | TO-236-3 |
| Collector Emitter Breakdown Voltage | 30V |
| Collector-emitter Voltage-Max | 320mV |
| Lead Free | Lead Free |
| Max Breakdown Voltage | 30V |
| Max Collector Current | 2A |
| Max Power Dissipation | 480mW |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 230MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4230T,215 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
