The PBSS4330XT/R is an NPN transistor from NXP, packaged in a SOT-89 case. It can handle a collector-emitter voltage of up to 30V and has a minimum current gain of 300. The transistor's gain bandwidth product is 100MHz. It operates within a temperature range of -65°C to 150°C and can dissipate a maximum of 1.6W.
Checking distributor stock and pricing after the page loads.
NXP PBSS4330XT/R technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 50V |
| Collector Emitter Saturation Voltage | 300mV |
| Collector-emitter Voltage-Max | 30V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 100MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.6W |
| Package Quantity | 1000 |
| Polarity | NPN |
| RoHS | Compliant |
No datasheet is available for this part.