Transistors Bipolar - BJT TRANS BISS TAPE-7
NXP PBSS4350SPNT/R technical specifications.
| Package/Case | SO |
| Collector Base Voltage (VCBO) | 50V |
| Collector-emitter Voltage-Max | 50V |
| Emitter Base Voltage (VEBO) | 5V |
| hFE Min | 300 |
| Max Collector Current | 2.7A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.43W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | NPN, PNP |
| RoHS | Compliant |
No datasheet is available for this part.