The NXP PBSS4350Z/DG/B2,13 is a surface mount NPN transistor with a maximum collector current of 3A and a maximum operating temperature of 150°C. It features a collector base voltage of 60V and a collector emitter voltage of 50V. The device is packaged in a SOT-223 case and is suitable for use in high-temperature applications. The transistor is plated with tin and has a maximum power dissipation of 2W.
Checking distributor stock and pricing after the page loads.
NXP PBSS4350Z/DG/B2,13 technical specifications.
| Package/Case | SOT-223 |
| Collector Base Voltage (VCBO) | 60V |
| Collector Emitter Voltage (VCEO) | 50V |
| Contact Plating | Tin |
| Emitter Base Voltage (VEBO) | 6V |
| Max Collector Current | 3A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2W |
| Mount | Surface Mount |
| RoHS | Compliant |