Bipolar Transistors - BJT TRANS BISS TAPE-13
Checking distributor stock and pricing after the page loads.
NXP PBSS4540X/T3 technical specifications.
| Package/Case | SOT-89 |
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 355mV |
| Collector-emitter Voltage-Max | 40V |
| Emitter Base Voltage (VEBO) | 6V |
| Gain Bandwidth Product | 70MHz |
| hFE Min | 300 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 2.5W |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Polarity | NPN |
| RoHS | Compliant |