NXP PBSS4560PA,115 technical specifications.
| Collector Emitter Breakdown Voltage | 60V |
| Collector-emitter Voltage-Max | 290mV |
| Max Breakdown Voltage | 60V |
| Max Collector Current | 6A |
| Max Power Dissipation | 2.1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS Compliant | Yes |
| Transition Frequency | 150MHz |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS4560PA,115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.