The PBSS5140S is a 40V NPN bipolar transistor with a collector emitter saturation voltage of 500mV and a maximum collector current of 1A. It has a maximum operating temperature range of -65°C to 150°C and a maximum power dissipation of 830mW. The transistor is mounted through a hole and has dimensions of 4.8mm in length, 4.2mm in width, and 5.2mm in height. The PBSS5140S is RoHS compliant.
NXP PBSS5140S technical specifications.
| Collector Base Voltage (VCBO) | 40V |
| Collector Emitter Saturation Voltage | 500mV |
| Emitter Base Voltage (VEBO) | 5V |
| Height | 5.2mm |
| Length | 4.8mm |
| Max Collector Current | 1A |
| Max Frequency | 150MHz |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 830mW |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Width | 4.2mm |
| RoHS | Compliant |
Download the complete datasheet for NXP PBSS5140S to view detailed technical specifications.
No datasheet is available for this part.
